Shaw Magnets - Magnetic Dots - 12mm Diameter - Pack of 300

Standard range
Order Code:

06-5992

Brand: Shaw Magnets MPN: MAGDOT1 EAN-13: 5060138824775
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched same dayAdditional quantity lead time 3 weeks

Packs of self-adhesive round magnetic dots.


  • Ideal for art and craft, design and technology and science projects
  • Adhesive backed
  • Dimensions 12mm diameter
  • Thickness approx. 1.4 to 2mm
  • Supplied in packs of 300
Type Magnetic dots

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, April 15, 2019 Question by: Rapid Customer | Product code: 06-5992
Q. how thick are these magnetic dots and are they strong enough to hold things heavier than paper?
A. Hi RM, thank you for your question. Approximately 2mm not really suitable for heavier than paper/card objects.


Sunday, September 18, 2011 Question by: Rapid Customer | Product code: 06-5992
Q. Are these magnetic dots adhesive?
A. yes - they are adhesive backed

Reviews


Be the first to submit a review

Trustpilot