Shaw Magnets - Neodymium Disc Magnets - 10 x 4mm - Pack of 10

Standard range
Order Code:

06-6014

Brand: Shaw Magnets MPN: NEOD1004X10
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched same dayAdditional quantity lead time 3 weeks

A pack of 10 Neodymium Disc Magnets measuring 10 x 4mm. Neodymium magnets have the greatest pulling force of all permanent magnets.


  • Supplied in pack of 10
  • Strength N27
  • Manufacturer's part NEOD1004X10
Type Neodymium
Length 10mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 17, 2015 Question by: Rapid Customer | Product code: 06-6014
Q. What is the diameter of the magnets
A. Hi Thomas, thank you for your question. The diameter is 10mm and the thickness is 4mm.


Wednesday, November 13, 2013 Question by: Rapid Customer | Product code: 06-6014
Q. What are the thickness of the magnets?
A. Hi Phil. Thank you for your question. 4mm is the thickness of the magnet.


Tuesday, June 26, 2012 Question by: Rapid Customer | Product code: 06-6014
Q. What is the magnetic flux density of these magnets?
A. Hi Sam, thanks for your question. I am afraid we can’t obtain a figure for the magnetic flux density, but the magnetic field strength is 2800Gs (280mT).


Wednesday, October 19, 2011 Question by: Rapid Customer | Product code: 06-6014
Q. What is the Gauss on each face and what mass can each magnet support vertically?
A. Hi Jeanette, thanks for your enquiry. Unfortunately we have not been able to get this information you need from the supplier, and the mass will depend on a number of factors, such as the iron content of the surface and how it is attached to the magnet.

Reviews


Be the first to submit a review

Trustpilot