TickiT - Wooden Light Table - 600 x 60mm

Extended range
Order Code:

06-9918

Brand: TickiT MPN: 73038 EAN-13: 5060138827196
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/01/2025

This wooden light table from TickiT makes an ideal addition to the primary school or nursery classroom. Offering touch switch technology, this modern LED illuminated table provides exceptional value for money.


  • Table measures 600 x 600mm
  • Illuminated panel measures 500 x 500mm
  • Adjustable legs offer choice of two heights - 280mm and 400mm
Type Wooden light table
Size 600 x 600mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot