Knipex 00 21 05 LE Tool Case "Basic" - Empty

Standard range
Order Code:

58-3179

Brand: Knipex MPN: 00 21 05 LE EAN-13: 4003773056904
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 4 due on 03/02/2025

This "Basic" tool case from Knipex is made of heavy duty ABS material and is ideal for the professional on the move! Equipped with a 3-digit lock and two flip-locks for fixation of the cover, securing your belongs inside to ensure you don't loose your valuables on the road.

Other features include a strong, ergonomic handle and metal hinges for the shoulder strap (included), while the lid holder has the lateral hinge-joint mechanism. Inside the case you can find a document compartment in the cover and a removable tool board in the lid with nine push-in compartments, plus an elastic loop on the lid side; with 10 slim and one large push in compartments on the bottom side.

The base tray is 55mm high and can be subdivided by inserts, while the cover plate has 12 large push-in compartments and a flat compartment.


  • Heavy duty ABS material, black
  • Circumferential aluminium frame with D-shape rings for the shoulder strap (included)
  • 3-digit lock and two flip-locks for fixation of the cover
  • Total load capacity: 15kg
  • Exterior: 465 x 200 x 410mm (W x H x D)
  • Interior: 440 x 180 x 350mm (W x H x D)
  • Manufacturer's part 00 21 05 LE
Type Service case
Depth 200mm
Height 410mm
Width 465mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot