Knipex 00 21 20 LE Tool Case "Standard" - Empty

Standard range
Order Code:

58-3180

Brand: Knipex MPN: 00 21 20 LE EAN-13: 4003773044567
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £242.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

This "Standard" tool case from Knipex has been manufactured to a high standard using a double aluminium frame running all around, while the sturdy design is made of black ABS material - the cover and tool panels from con-Pearl® material.

Equipped with a number of excellent features, including the removable tool panel in the lid with 15 tool bags on the bottom side and 6 large tool bags with terminal compartment (400mm wide) on the cover, held by push button. Other features include the base tray (58mm high), divisible by flexible operations and cover plate with 6 great tool bags fixable by push button, 2 lockable clip locks, robust and ergonomic carrying handle, while the grid hinges work as a lid holder


  • Colour: Black
  • Material: ABS
  • Outer dimensions (B x H x T): 480 x 175 x 370mm
  • Inner dimensions (B x H x T): 460 x 170 x 310mm
  • Load carrying capacity up to 20kg
  • Manufacturer's part 00 21 20 LE
Type Service case
Depth 370mm
Height 175mm
Width 480mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot