Knipex 00 21 35 LE Tool Case "Robust" - Empty

Extended range
Order Code:

58-2905

Brand: Knipex MPN: 00 21 35 LE EAN-13: 4003773077596
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £181.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A "Robust" tool case from Knipex for the professional technician/electrician on the go, courtesy of the fit to fly case made from impact-resistant polypropylene. Aditionally dustproof, air and watertight, the case has an air pressure compensation valve, while other features include padlock eyelets, a document compartment, tool panels with 35 pouches (for) tools and 2 aluminium dividers to customise the bottom tray.


  • Colour: Black
  • Exterior: 190 x 370 x 470mm (H x D x W)
  • Interior: 437 x 172 x 307mm (H x D x W)
  • Temperatures ranging from -40°C to + 80°C
  • 30kg maximum load
  • Weight: 4.8kg
  • Manufacturer's part 00 21 35 LE
Type Electrician's case
Depth 470mm
Height 190mm
Width 370mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, August 26, 2016 Question by: Rapid Customer | Product code: 58-2905
Q. is this lockable
A. Hi Phil, thank you for your question. Yes this unit has padlock eyelets either side of the locks.

Reviews


Be the first to submit a review

Trustpilot