Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Faithfull Professional Self-Adhesive Hazard Tape is strong, durable and incredibly hard-wearing. Ideal for high traffic areas where safety is a high priority. This tape is designed for marking out or cordoning off areas and the highly contrasting coloured stripes serve as a clear visual warning.
Suitable for a wide range of industrial uses in various trades and services, including construction sites, factories, warehouses, emergency services and many other situations where safety of personnel is a priority.
This Faithfull Professional Self-Adhesive Hazard Tape has the following specification:
Length: 33m
Width: 50mm
Colour: Black and Yellow stripes
Type | Hazard |
---|
To use this facility please Sign In.
Sign In