Liberon 002522 Wax & Polish Remover 1 litre

Standard range
Order Code:

96-4903

Brand: Liberon MPN: 002522 EAN-13: 3282390000939
Qty Was Unit Price (Ex VAT)
1+ £23.00   £13.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 23/12/2024

This Liberon product removes old wax, dirt, smoke and everyday grime from antique and modern wood furniture.

Purpose:
Liberon Wax and Polish Remover removes old wax, dirt, smoke and everyday grime from antique and modern wood furniture. It is also suitable for use on interior woodwork including doors, beams, dado rails, and banisters and will not harm the original finish or patina, making it suitable for even the most delicate surfaces.
Use to remove built-up layers of wax, or wax which may be causing a haze or bloom on the surface.

Performance:
- Removes wax and grime and cleans all interior wood;
- Suitable for use on French polishes, varnish, lacquer and oil finishes;
- Easy to use;
- Endorsed by the Guild of Master Craftsmen.

Drying time: Minimum 6 hours
Coverage: Approx. 2-3m² per 250ml.
Usage: Interior

The Liberon LIBWPR1L Wax and Polish Remover pack is size 1 litre.


Type Remover

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot