Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This Liberon product removes old wax, dirt, smoke and everyday grime from antique and modern wood furniture.
Purpose:
Liberon Wax and Polish Remover removes old wax, dirt, smoke and everyday grime from antique and modern wood furniture. It is also suitable for use on interior woodwork including doors, beams, dado rails, and banisters and will not harm the original finish or patina, making it suitable for even the most delicate surfaces.
Use to remove built-up layers of wax, or wax which may be causing a haze or bloom on the surface.
Performance:
- Removes wax and grime and cleans all interior wood;
- Suitable for use on French polishes, varnish, lacquer and oil finishes;
- Easy to use;
- Endorsed by the Guild of Master Craftsmen.
Drying time: Minimum 6 hours
Coverage: Approx. 2-3m² per 250ml.
Usage: Interior
The Liberon LIBWPR250 Wax and Polish Remover pack is size 250ml.
Type | Remover |
---|---|
Colour | N/A |
Finish | N/A |
Size | 250ml |