Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Schurter 0031.3981 FBS2 Horizontal Slotted Fuseholder 5x20mm IP40
Image Representative of Range

Schurter 0031.3981 FBS2 Horizontal Slotted Fuseholder 5x20mm IP40

Order Code:  

26-3007

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 0031.3981 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.385

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
318 in Stock, despatched same dayContact us for additional stock

This Shock Safe horizontal fuseholder from Schurter can be used to accommodate 5 x 20mm fuses and is particularly suited for use in medical equipment.


  • Supplied with kinked solder terminals
  • Protected to IP40
  • Rated voltage 250V AC
  • Meets IEC, UL and CSA standards
  • Length 35.1mm
  • Diameter 12.3mm
  • Supplied with slotted caps
  • Sold singly
  • Manufacturer's part 0031.3981
Fuse Size 5 x 20mm
Material Plastic
Mounting Type PCB
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review