Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Varta 00315101111 Silver Oxide SR67 SR716 1.55V 20mAh Button Cell Battery

Order Code:  

57-8363

  Copy to clipboard
Brand: Varta  Copy to clipboard MPN: 00315101111 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.58

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
36 available to back OrderBack-order availability date - 05/08/2024

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR716SW, SR67, SR716,V315, D315, 614, HA, 280-56, SB-AT, RW316, R315/40, GP15, 716, 315X, 315A, E315,
  • Battery & PSU technology: Silver oxide
  • Battery size: SR67, SR716
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 20mAh
  • Dimensions, height: 1.7mm
  • Dimensions, Ø: 7.9mm
  • Voltage: 1.55V
  • Weight: 0.4 g
Battery Size SR716
Capacity 20mAh
Chemistry Silver oxide
Diameter 7.9mm
Height 1.7mm
Nominal Voltage 1.55V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review