Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Varta 00321101111 Silver Oxide SR65 1.55V 13mAh Button Cell Battery

Order Code:  

57-8366

  Copy to clipboard
Brand: Varta  Copy to clipboard MPN: 00321101111 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
158 at factory, lead time 9 days
Out of Stock158 lead time 9 days

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR616SW, SR65, SR616,V321, D321, 611, DA, 280-73, SB-AF, SB-DF, RW321, R321, GP21, SR618, 321A, 321X, E321
  • Battery & PSU technology: Silver oxide
  • Battery size: SR65, SR616
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 13mAh
  • Dimensions, height: 1.7mm
  • Dimensions, Ø: 6.8mm
  • Voltage: 1.55V
  • Weight: 0.3 g
Battery Size SR616
Capacity 13mAh
Chemistry Silver oxide
Diameter 6.8mm
Height 1.7mm
Nominal Voltage 1.55V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review