Liberon 003558 Natural Finish Floor Varnish Clear Matt 2.5 litre

Standard range
Order Code:

96-4779

Brand: Liberon MPN: 003558 EAN-13: 3282390050514
Qty Was Unit Price (Ex VAT)
1+ £45.46   £35.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 23/12/2024

Liberon Natural Finish Floor Varnish is a hard-wearing and long-lasting varnish. It is ideal for use on soft or hard wood flooring. It maintains the natural feel and look of the timber and uses a non-yellowing and quick drying formula. On new softwood floors it greatly reduces the orange effect common to old softwood flooring treated with other finishes. When applied to dyed wood, it will produce a greater depth of colour. It is highly resistant to scratches and stains.
Water based with a low VOC.
EN71 part 3 approved - safe for toys
Endorsed by the Guild of Master Craftsmen

Coverage: 10-12m² per litre
Drying time: minimum 2 hours
Application: Brush or roller
Usage: Interior

Available in matt, satin and waxed effect finishes.

Liberon Natural Finish Floor Varnish Clear Matt 2.5 litre


Type Varnish

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot