Liberon 003791 Decking Oil Clear 5 litre

Order Code:

96-4697

Brand: Liberon MPN: 003791 EAN-13: 3282390046920
  • RoHS Compliant
  • Country of Origin: France
  • Not for sale to persons under age of 18

Discontinued


Libero Decking Oil is ideal for feeding, protecting and enhancing the natural beauty of most types of timber decking. It is perfect for reviving and restoring colour to old or new decking and is suitable for use on fences, garden sheds, gates and hot tubs etc.

Containing UV filters, it helps reduce discolouration and fading from the sun, whilst maintaining the finish. Protects most types of timber decking.

Coverage: Approx. 8-10m² per litre.
Application: Brush or Roller.
Drying Time: 15 minutes between coats, 24 hours total drying time.

The Libero Decking Oil has the following specifications:

Colour: Clear
Size: 5 litre.


Type Decking oil

Reviews


Be the first to submit a review

Trustpilot