Liberon 003815 Finishing Oil 1 litre

Order Code:

96-4717

Brand: Liberon MPN: 003815 EAN-13: 5022640003543
  • RoHS Compliant
  • Country of Origin: France
  • Not for sale to persons under age of 18

Discontinued


Liberon Finishing Oil is a blend of high quality oils for use on all interior wood, turned woodwork and wooden toys. It is suitable for use on worktops, kitchen tables and bathroom furniture and can also be applied to cork, stone and terracotta. It nourishes and enhances the colour of wood, and ideal for surfaces requiring a hard wearing and water-resistant finish. It can be used to provide matt, satin or gloss finishes, dependant upon the number of coats applied.

Water, heat, alcohol and food resistant finish
Ideal for kitchens and bathrooms
Suitable for all types of wood.

EN71 approved - safe for toys.

Coverage: 10-12m² per litre
Drying time: 5 hours.
Application: Brush or cloth
Usage: Interior.

LIBFO1L Finishing Oil has a volume of 1 litre.


Type Furniture oil

Reviews


Be the first to submit a review

Trustpilot