ABUS 00385 T84MB/30mm Black Rustproof Padlock Carded

Standard range
Order Code:

95-0620

Brand: ABUS MPN: 00385 EAN-13: 4003318003851
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

The ABUS T84MB Series Padlocks have a solid brass body and shackle with non-corrosive inner components. Precision pin tumbler cylinder with a paracentric keyway for increased protection against manipulation. 30mm and above are double bolted. Automatic locking and anti-static, non-sparking for fuel lock off. Vinyl casing provides added protection for the body.

20-30mm padlocks are ideal for securing valuables/goods of lower value or at a low risk of theft. 40mm padlocks are ideal for securing valuables/goods of medium value or at an average risk of theft.

Also useful as safety lock offs. Maintenance engineers can isolate valves or switchgear in the knowledge that the valve or switch gear cannot be activated until all engineers are clear of the system.

This T84MB/30 Rustproof Padlocks is supplied carded and has the following specification:

ABUS Security Level: 3.
Colour: Black.

Shackle Width: 14mm.
Shackle Height: 14mm.
Shackle Diameter: 5mm.

Overall Width: 32mm.
Overall Height: 44mm.
Overall Depth: 15mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot