Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £18.04 | £11.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Liberon Liquid Beeswax is ideal for nourishing absorbent woods such as pine and oak, especially unsealed woods. It is particularly suitable for large and very dry surfaces such as beams, floors, doors and staircases. It protects against dryness and gives an authentic finish.
This liquid beeswax is suitable for hard and soft woods.
EN 71 Part 3 approved - safe for toys.
Usage: interior.
Precautions:
Not suitable for high water areas such as kitchens and bathrooms.
In cold weather the wax may thicken. It can be softened by standing the container in a bowl of hot water for 5 minutes.
The LIBBLAP500 liquid beeswax has the following specifications:
Finish: Antique Pine
Volume: 500ml
Type | Wax |
---|
To use this facility please Sign In.
Sign In