Liberon 003899 Beeswax Paste Antique Pine 500ml

Order Code:

96-4672

Brand: Liberon MPN: 003899 EAN-13: 3282390003657
  • RoHS Compliant
  • Country of Origin: France
  • Not for sale to persons under age of 18

Discontinued


Liberon Beeswax Paste is ideal for nourishing absorbent woods such as pine and oak, especially unsealed. It naturally protects wood and guards against dryness and is particularly suitable for small surfaces and furniture.

Performance:
- Traditional wax that nourishes wood.
- Feeds wood and protects against dryness.
- Gives an authentic finish.
- Ideal for small surfaces and furniture.
- Suitable for hard and soft woods.
- EN71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.

Usage: interior.
Coverage: Approx. 10-12m² per litre.
Application: Cloth or Steel Wool
Drying time: Minimum 1 hour
Tool cleaning: White Spirit

The Liberon LIBBPAP500 Beeswax Paste comes in the following:
Finish: Antique Pine
Size: 500ml


Type Wax

Reviews


Be the first to submit a review

Trustpilot