Liberon 003900 Beeswax Paste Antique Pine 150ml

Standard range
Order Code:

96-4673

Brand: Liberon MPN: 003900 EAN-13: 3282390003664
  • RoHS Compliant
  • Country of Origin: France
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Was Unit Price (Ex VAT)
1+ £11.26   £5.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 23/12/2024

Liberon Beeswax Paste is ideal for nourishing absorbent woods such as pine and oak, especially unsealed. It naturally protects wood and guards against dryness and is particularly suitable for small surfaces and furniture.

Performance:
- Traditional wax that nourishes wood.
- Feeds wood and protects against dryness.
- Gives an authentic finish.
- Ideal for small surfaces and furniture.
- Suitable for hard and soft woods.
- EN71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.

Usage: interior.
Coverage: Approx. 10-12m² per litre.
Application: Cloth or Steel Wool
Drying time: Minimum 1 hour
Tool cleaning: White Spirit

The Liberon LIBBPAP150 Beeswax Paste comes in the following:
Finish: Antique Pine
Size: 150ml


Type Wax

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot