Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Liberon Beeswax Paste is ideal for nourishing absorbent woods such as pine and oak, especially unsealed. It naturally protects wood and guards against dryness and is particularly suitable for small surfaces and furniture.
Performance:
- Traditional wax that nourishes wood.
- Feeds wood and protects against dryness.
- Gives an authentic finish.
- Ideal for small surfaces and furniture.
- Suitable for hard and soft woods.
- EN71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.
Usage: interior.
Coverage: Approx. 10-12m² per litre.
Application: Cloth or Steel Wool
Drying time: Minimum 1 hour
Tool cleaning: White Spirit
The Liberon LIBBPD150 Beeswax Paste comes in the following:
Finish: Dark
Pack Size: 150ml
Type | Wax |
---|