Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Faithfull 00435050BKTB Gaffa Tape 50mm x 50m Black

Order Code:  

95-7467

  Copy to clipboard
Brand: Faithfull  Copy to clipboard MPN: 00435050BKTB Copy to clipboard EAN-13: 5023969223629
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 2 days
3 in Stock, despatched same dayAdditional quantity lead time 2 days

Faithfull Gaffa Tape is an extremely strong, heavy-duty and versatile cloth tape, which is easy to tear and apply. The 0.17mm thick tape adheres to a variety of surfaces including metal, wood, concrete, glass, paper, plastic, fabric and carpet tiles.

Ideally suited for general use in DIY and construction; such as packing, repairing, joining, sealing, protecting and reinforcing.

Width: 50mm
Length: 50M
Colour: Black


Type Duct tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review