Draper 00594 D20 20V Brushless Circular Saw with 1x 3Ah Battery and Fast Charger

Extended range
Order Code:

92-0245

Brand: Draper MPN: 00594 EAN-13: 5010559005949
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


Features: Part of the D20 series, Brushless motor, Electronic brake, Aluminium base plate, Dust extraction outlet, Parallel guide with 24TCT blade, Supplied with 1x 3Ah batteries and charger. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No Load Speed 3650rpm
  • Blade Diameter 165mm
  • Bore 20mm
  • Cutting Depth 50mm at 90°, 35mm at 45°
  • Batteries Per Item 1 x 3Ah
  • Charger Type 4A
  • Supplied in Case No
  • Weight (bare tool) 2.58kg
Type Circular saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot