Draper 00595 D20 20V Oscillating Multi Tool with 1x 2Ah Battery and Charger

Extended range
Order Code:

92-0251

Brand: Draper MPN: 00595 EAN-13: 5010559005956
Qty Unit Price (Ex VAT)
1+ £78.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the D20 series, Variable speed, Quick change blade function, 35° oscillating angle, Scraper attachment, hook and loop backing pad, saw blade and 3x sanding sheets supplied, Supplied with 1x 2Ah battery and charger

  • Battery D20 20V Li-ion
  • No load speed 500-15000rpm
  • Batteries Per Item 1 x 2Ah
  • Charger Type 1.65A
  • Supplied in Case Yes
  • Weight (bare tool) 1.06kg
Type Multi-tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot