Draper 00786 230V 1600W 136Bar Red Pressure Washer with 5m High-Pressure Hose

Standard range
Order Code:

92-2597

Brand: Draper MPN: 00786 EAN-13: 5010559007868
Qty Unit Price (Ex VAT)
1+ £126.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
86 available to back orderBack-order availability date - 18/01/2025

This Draper 00786 230V 1600W Pressure Washer is capable of a maximum pressure of 135Bar and suitable for a variety of applications.

The unit is supplied with a 5m high-pressure hose, which can be stored on the rear of the unit. For increased manoeuvrability, the washer has a built-in carrying handle above the hose reel and two large wheels at its base.

To save water, and prolong the unit life expectancy, this washer has an auto control feature, with an innovative total stop device.


  • 5m cable with 5m hose for maximum reach
  • Auto control with total stop for extended life
  • Integrated detergent bottle for thorough cleaning
  • Carrying handle and wheels for manoeuvrability
  • Supplied with accessories


Contents:

  • 1x 230V 135bar Pressure washer
  • 1x 5m High-pressure hose
  • 1x Spray gun
  • 1x Inlet filter
  • 1x Fixed brush
  • 1x Turbo nozzle
  • 1x Cleaning pin
  • 1x Integrated detergent bottle
Type Pressure washer
Cable Length 5m
Flow Rate 7.1l/min
Hose Length 5m
Lifetime Warranty 24 Months
Motor Power 1600W
Pressure 135bar
Weight 8.0kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot