Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Schurter 0090.0002 ASO Photovoltaic Fuse 10.3x38mm 2A
Image Representative of Range

Schurter 0090.0002 ASO Photovoltaic Fuse 10.3x38mm 2A

Order Code:  

26-3031

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 0090.0002 Copy to clipboard
  • Quickly find another product in this range by Current Rating:

    1A 2A
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

This photovoltaic midget fuse from Schurter has a high breaking capacity and a low minimum interrupting rating and is suitable for use in battery charge controllers, inverters and all other photovoltaic applications.


  • Rated current 2A
  • Rated voltage 1000V DC
  • Meets UL and IEC photovoltaic standards
  • Length 38mm
  • Diameter 10.3mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 0090.0002
Current Rating 2A
Diameter 10.3mm
Fuse Type Photovoltaic
Length 38mm
Nominal Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review