Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS T84MB Series Padlocks have a solid brass body and shackle with non-corrosive inner components. Precision pin tumbler cylinder with a paracentric keyway for increased protection against manipulation. 30mm and above are double bolted. Automatic locking and anti-static, non-sparking for fuel lock off. Vinyl casing provides added protection for the body.
20-30mm padlocks are ideal for securing valuables/goods of lower value or at a low risk of theft. 40mm padlocks are ideal for securing valuables/goods of medium value or at an average risk of theft.
Also useful as safety lock offs. Maintenance engineers can isolate valves or switchgear in the knowledge that the valve or switch gear cannot be activated until all engineers are clear of the system.
This T84MB/30 Rustproof Padlocks has the following specification:
ABUS Security Level: 3.
Colour: Black.
Shackle Width: 14mm.
Shackle Height: 14mm.
Shackle Diameter: 5mm.
Overall Width: 32mm.
Overall Height: 44mm.
Overall Depth: 15mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In