Metabo 0114026038 HC 260C Planer Thicknesser 2200W 240V

Standard range
Order Code:

96-5958

Brand: Metabo MPN: 0114026038 EAN-13: 4003665431284
Qty Unit Price (Ex VAT)
1+ £701.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 22/01/2025

Metabo were one of the first companies to develop a planer thicknesser of this size. With over 20 years of experience in this field you can entrust that Metabo planer thicknessers are amongst the best in the market.

The planer has a cutting width of 260 mm and total table length of 1,090 mm. Cutting depth is 3 mm max and the thicknessing height is an impressive 160 mm with a 3 mm stock removal capacity. The thicknessing bed is cast iron with the planing tables are cast aluminium.

The machine comes fully equipped with three micro-switches as well as kick stop on/off switch and quick release cable for machine and operator safety.

Specifcation

Input Power: 2,200 Watt.
No Load Speed: 6,500/min.
Feed Rate: 5m/min.
Chip Removal: Planing 0-3mm.
Passage Height/Width: 160mm/260mm.
Weight: 71kg.

Dimensions (L x W x H): 1.110 x 620 x 960 mm.
Dressing plates (L x W): 1.040 x 260 mm.


Type Planer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot