Liberon 014003 Wood Bleacher 125ml

Order Code:

96-4965

Brand: Liberon MPN: 014003 EAN-13: 5022640001228
  • RoHS Compliant
  • Country of Origin: France
  • Not for sale to persons under age of 18

Discontinued


This Liberon wood bleacher is ideal for removing dark stains caused by rust, alcohol, damp, ink, ring marks and fruit etc. It can also be used to lighten naturally dark wood, or natural wood which has darkened through alkali products, staining or weathering. It does not harm the wood and comes ready to use.

Coverage: Approx. 3-5m² per 500ml
Application: Brush
Usage: Interior
Drying time: 10-30 minutes

Pack Size 125ml


Type Bleach

Reviews


Be the first to submit a review

Trustpilot