ABUS 01438 100/80 Hasp & Staple 80mm

Standard range
Order Code:

95-0041

Brand: ABUS MPN: 01438 EAN-13: 4003318014383
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

100 Series hasp and staple with concealed hinge pin and concealed screw heads, corrosion protected.

Only the carded versions include fixings.

100/80 and 100/100 have hardened steel staples.

Where to use it:
Designed for doors closing flush, i.e. door leaf and door frame are level
DG versions: with double joint designed for doors not closing flush, i.e. door leaf and door frame are not level, and corner solutions.

Hasp length: 80mm
Hasp width: 28mm
Staple bore dia: 9.5mm


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot