Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £8.26 | £5.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Liberon Spirit Wood Dye is ideal for use on hardwood and furniture restoration, it is a traditional dye which penetrates deep into the wood. It can be mixed together to obtain intermediate shades and can be used for colouring dense hardwoods such as mahogany and oak. It is ideal for colouring previously finished woods i.e. for antique restoration. It is easy to apply, and all colours are intermixable.
Coverage: Approx. 10-12m² per litre.
Drying time: Minimum 6 hours.
Application: Brush or cloth
Usage: Interior.
The Liberon LIBWDSLO250 Spirit Wood Dye comes in the following:
Colour: Light Oak
Pack size: 250ml
Type | Wood dye |
---|
To use this facility please Sign In.
Sign In