Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.90 |
Re-reeling orders placed after 16:30 will be processed the next working day.
ABUS 100DG Series double joint hasp and hardened steel staple with concealed hinge pin. Corrosion protected. Double joint design for doors not closing flush.
Only Carded versions include screws & fixings.
Hasp length: 125mm
Hasp width: 28mm
Staple bore dia: 9.5mm
Type | Padlock |
---|---|
Body Material | Hardened Steel |
To use this facility please Sign In.
Sign In