Liberon 014444 Spirit Wood Dye Dark Oak 1 litre

Order Code:

96-4858

Brand: Liberon MPN: 014444 EAN-13: 5022640003932
  • RoHS Compliant
  • Country of Origin: France
  • Not for sale to persons under age of 18

Discontinued


Liberon Spirit Wood Dye is ideal for use on hardwood and furniture restoration, it is a traditional dye which penetrates deep into the wood. It can be mixed together to obtain intermediate shades and can be used for colouring dense hardwoods such as mahogany and oak. It is ideal for colouring previously finished woods i.e. for antique restoration. It is easy to apply, and all colours are intermixable.

Coverage: Approx. 10-12m² per litre.
Drying time: Minimum 6 hours.
Application: Brush or cloth
Usage: Interior.

The Liberon LIBSDO1L Spirit Wood Dye comes in the following:
Colour: Dark Oak
Pack size: 1 Litre.


Type Wood dye

Reviews


Be the first to submit a review

Trustpilot