Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
100 Series hasp and staple with concealed hinge pin and concealed screw heads, corrosion protected.
Only the carded versions include fixings.
100/80 and 100/100 have hardened steel staples.
Where to use it:
Designed for doors closing flush, i.e. door leaf and door frame are level
DG versions: with double joint designed for doors not closing flush, i.e. door leaf and door frame are not level, and corner solutions.
Hasp length: 100mm
Hasp width: 35mm
Staple bore dia: 11mm
Type | Padlock |
---|
To use this facility please Sign In.
Sign In