Liberon 014628 Boiled Linseed Oil 500ml

Order Code:

96-4681

Brand: Liberon MPN: 014628 EAN-13: 5022640007121

Discontinued


Gives a mellow and patinated finish to new or stripped bare wood.

Purpose
Liberon Boiled Linseed Oil is used to give a mellow, patinated finish to new or stripped bare wood. A superior quality oil, similar to Raw Linseed, but having had hot air passed through to improve drying times, it is suitable for use on all types of wood, except exterior oak. It is also recommended as a sealer for terracotta tiles and other porous surfaces before waxing.

Performance
- Superior quality oil, similar to Raw Linseed, but has had hot air passed through to improve drying times.
- Ideal for use with all types of wood (except exterior oak).
- Provides a traditional hardwearing finish.
- Traditional sealer for terracotta and stone floors.
- Usage: interior

Coverage: 1 L = 8 - 10 m².
Drying time: 5 hours.
Usage: Interior.

The Liberon LIBBLO500 boiled linseed oil comes in the following:
Pack Size: 500ml


Type Linseed oil
Size 500ml

Reviews


Be the first to submit a review

Trustpilot