Liberon 014629 Boiled Linseed Oil 1 litre

Standard range
Order Code:

96-4682

Brand: Liberon MPN: 014629 EAN-13: 5022640007138
Qty Was Unit Price (Ex VAT)
1+ £16.79   £10.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 24/12/2024

Gives a mellow and patinated finish to new or stripped bare wood.

Purpose
Liberon Boiled Linseed Oil is used to give a mellow, patinated finish to new or stripped bare wood. A superior quality oil, similar to Raw Linseed, but having had hot air passed through to improve drying times, it is suitable for use on all types of wood, except exterior oak. It is also recommended as a sealer for terracotta tiles and other porous surfaces before waxing.

Performance
- Superior quality oil, similar to Raw Linseed, but has had hot air passed through to improve drying times.
- Ideal for use with all types of wood (except exterior oak).
- Provides a traditional hardwearing finish.
- Traditional sealer for terracotta and stone floors.
- Usage: interior

Coverage: 1 L = 8 - 10 m².
Drying time: 5 hours.
Usage: Interior.

The Liberon LIBBLO1L boiled linseed oil comes in the following:
Pack Size: 1 litre


Type Linseed oil

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot