Liberon 014641 Superior Danish Oil 250ml

Order Code:

96-4884

Brand: Liberon MPN: 014641 EAN-13: 5022640028539
  • RoHS Compliant
  • Country of Origin: France
  • Not for sale to persons under age of 18

Discontinued


Liberon Superior Danish Oil is a blend of pure tung oil and natural oils which feeds and protects hard and soft woods. It is a penetrating oil, which brings out the natural grain of the timber and provides a satin to gloss sheen. With added UV filters to help prevent discolouration from the sun, this oil is suitable for both interior and exterior use.

Performance:
- Blend of pure Tung Oil and natural oils
- Feeds, protects and enhances the natural colour of wood
- Added UV filter for protection against sunlight
- Water, heat and alcohol resistant
- Quick drying formula
- Suitable for interior and exterior use
- EN 71 Approved - Safe for toys

Coverage:
1 L = 10-12 m²

Drying time: 5 hours.

The Liberon LIBSDO250 Superior Danish Oil comes in the following:
Pack Size: 250ml


Type Danish oil

Reviews


Be the first to submit a review

Trustpilot