Liberon 015029 Wax Polishing Brush

Order Code:

96-4962

Brand: Liberon MPN: 015029 EAN-13: 5022640016611

Discontinued


Liberon Wax Polishing Brush is designed for buffing waxed polishes on finished surfaces. It is slightly curved in design to help when buffing irregular shapes and has long bristles to buff the open grain on oak or pine beams. It is suitable for use on soft and hard woods and reduces the chance of splintering often caused by cloth buffing. Suitable for use on soft and hard woods.

The LIBWPBRUSH has the following specifications:
Weight: 2kg
Length: 21.5cm
Width: 5.9cm.


Type Brush

Reviews


Be the first to submit a review

Trustpilot