Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
ABUS 200 Series hasp and staple with an all steel construction with hidden screws for basic security. Corrosion protected.
Where to use it:
Designed for doors closing flush, i.e. door leaf and door frame are level.
Length: 95mm.
Width: 39mm.
Shackle Bore: 13.5mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In