Andarta 02-011 2Ply White C/Fold Hand Towel 23 x 33cm - Pack Of 2430

Standard range
Order Code:

34-2116

Brand: Andarta MPN: 02-011 EAN-13: 5056231002141
Qty Unit Price (Ex VAT)
1+ £68.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

Paper centre fold hand towels from Andarta ideal for use in kitchen, washroom or in the workplace.


  • Colour: white
  • Embossed 2-ply paper
  • Size 230 x 330mm
  • Supplied in packs of 2430
  • Manufacturer's part 02-011
Type Towel
Colour White
Length N/A
Width 330mm
Material Paper
Ply 2 ply
Pack Quantity 2430

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot