Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £60.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These vertical fold paper hand towels from Andarta offer high quality with affordability to suit washrooms which endure high volumes of traffic. The towels are interleaved so the next towel is presented when the first is taken, thus reducing waste and improving washroom cleanliness.
Type | Towel |
---|---|
Colour | Blue |
Length | N/A |
Width | 250mm |
Material | Paper |
Ply | 1 ply |
Pack Quantity | 5000 |
To use this facility please Sign In.
Sign In