Draper 02341 Storm Force® 10.8V Mini Torch - Bare

Extended range
Order Code:

92-0278

Brand: Draper MPN: 02341 EAN-13: 5010559023417
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force® 10.8V Power Interchange series, 90 Lumens, Batteries and chargers are available separately. Draper Storm Force® 10.8V interchangeable battery system allows you to combine one battery with any of the tools within the 10.8V Storm Force series (not compatible with Draper Storm Force® 20V).

  • Battery 10.8V Stormforce Li-ion
  • Lumens 90
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 0.95kg
Type Mini Torch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot