Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 85 Series Brass Padlocks have a solid brass lock body and high-quality, rust-free inner components. Fitted with a hardened steel shackle with NANO PROTECT™ plating for extreme corrosion resistance and double bolted (30mm and above).
The precision pin cylinder features anti-pick mushroom pins and a paracentric keyway for increased protection against manipulation. Automatic locking: the padlock can be locked without a key, just push down the shackle.
Ideal for securing a wide range of objects. Sizes 20-40mm: for securing valuables/goods of medium value or at an average risk of theft. Sizes 50-70mm: for securing valuables/goods of greater value or at a high risk of theft.
This ABUS 85/40 Brass Padlock has the following specification:
ABUS Security Level: 6.
Shackle Width: 23mm.
Shackle Height: 22mm.
Shackle Diameter: 6mm.
Overall Width: 40mm.
Overall Height: 62mm.
Overall Depth: 16mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In