Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Liberon High Resistance Varnish provides exceptional protection for wood floors and a superior resistance to high foot traffic. It is particularly suited to rooms that are in constant use such as hallways, dining rooms, lounges and stairs. High Resistance Varnish offers a durable, high quality finish within 24 hours. Its low odour formula and non-slip finish make it ideal for use in the family home. It has 60% the hardness of glass and it is stain and water resistant.
Endorsed by the Guild of Master Craftsmen.
Usage: Interior
Application: Brush or roller
Drying time: 6 hours between coats, 24 hours total
Coverage: 10-12m² per 750ml
Liberon High Resistance Floor Varnish Clear Matt 2.5 litre
Type | Varnish |
---|
To use this facility please Sign In.
Sign In