Liberon 024555 High Resistance Floor Varnish Light Oak Wax Effect 2.5 litre

Order Code:

96-4754

Brand: Liberon MPN: 024555 EAN-13: 3282390065464
  • RoHS Compliant
  • Country of Origin: France
  • Not for sale to persons under age of 18

Discontinued


Liberon High Resistance Varnish provides exceptional protection for wood floors and a superior resistance to high foot traffic. It is particularly suited to rooms that are in constant use such as hallways, dining rooms, lounges and stairs. High Resistance Varnish offers a durable, high quality finish within 24 hours. Its low odour formula and non-slip finish make it ideal for use in the family home. It has 60% the hardness of glass and it is stain and water resistant.
Endorsed by the Guild of Master Craftsmen.

Usage: Interior
Application: Brush or roller
Drying time: 6 hours between coats, 24 hours total
Coverage: 10-12m² per 750ml

Liberon High Resistance Floor Varnish Light Oak Wax Effect 2.5 litre


Type Varnish

Reviews


Be the first to submit a review

Trustpilot