Schneider Electric 04014 Linergy FM 3P+N Distribution Block 200A

Order Code:

65-2898

Brand: Schneider Electric MPN: 04014

Discontinued


The Schneider Electric Linergy FM 04014 is a 200A 3P+N quick connection distribution block for use with a Prisma switchboard.


  • 3P+N distribution block
  • Rated operational current: 200A
  • Rated operational voltage: 690V AC, 50/60Hz
  • Input connections: crimped lugs onto 20 x 3mm flexible bars
  • Output connections: quick connect terminal strips
  • Schneider Electric type 04014
Type Busbar
Breaking Capacity N/A
Current Rating 200A
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot