Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Liberon Natural Finish Interior Varnish is a hardwearing and long-lasting varnish which is ideal for use on soft or hardwood furniture and most interior woodwork; such as skirting boards, doors, work surfaces and panelling. Keeping the natural feel and look of the timber Natural Finish Interior Varnish uses a non-yellowing and quick drying formula. It is water-based with a low VOC and quick drying.
EN71 Part 3 approved - safe for toys.
Approved by the Guild of Master Craftsmen
Coverage: 10-12m² per litre
Drying time: Minimum 2 hours
Application: Brush or spray
Usage: Interior.
The Liberon LIBELNFIVCS natural finish varnish has the following specifications:
Pack size: 1 litre
Finish: Clear Satin.
Type | Varnish |
---|