Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £110.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A dual-purpose workshop machine with a 150mm grinding wheel and a 50 x 686mm sanding belt. The machine is equipped with a worklight, dust extraction for the sanding facility, adjustable eye protection shield, spark deflector, wheel guard, storage tray and tool rest. It is fitted with an approved plug and cable.
Type | Grinder/sander |
---|---|
Power Rating | 370W |
Power Source | 230V AC |
Speed Rating | 2850rpm |
To use this facility please Sign In.
Sign In