Testo 0560 0610 610 Compact Thermo Hygrometer

Extended range
Order Code:

57-4170

Brand: Testo MPN: 0560 0610 EAN-13: 4029547008313
Qty Unit Price (Ex VAT)
1+ £140.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/01/2025

The Testo 610 thermohygrometer enables fast, precise measurement of temperature and humidity in indoor areas, for example in offices, warehouses, production facilities or server rooms. This user-friendly measuring instrument can calculate the dew point and wet bulb temperature for you. Both values enable conclusions to be drawn about the relationship between temperature and humidity and are important factors in terms of assessing the indoor climate.

With its built-in NTC temperature sensor, the 610 thermohygrometer offers great accuracy when it comes to temperature measurement. The thermohygrometer measures humidity using its capacitive humidity sensor which is characterised by its long-term stability. The two sensors make the 610 a reliable and durable thermohygrometer.

The current temperature and humidity values are easily legible on the illuminated display. In addition, it can display the calculated dew point and wet bulb temperature, as well as min./max. values.

With its clip-on protective cap, wrist strap and belt pouch, the handy thermohygrometer can be safely stored and easily taken along to any measuring location.


  • Measures both surface and air temperature at the same time
  • Laser spot marking
  • Measurement range -30°C to 300°C
  • Accuracy ±1 digit: ±2.0°C (-30 to +100°C) and ±2 of mv (remaining range) (infrared)
  • Hold/MAX/MIN functions
  • Settable emissivity
  • Bright LCD screen
  • Manufacturer's part: 0560 0610
Type Thermo Hygrometer
Humidity Range 0 to 100% RH
Temperature Range -10 to +50°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot