Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This temperature meter from Testo provides an accurate means of carrying out temperature measurements at temperatures as low as -50°C and is ideal for use in cold storage rooms and warehouses.
With a large, crisp, two-line display, user-defined thresholds, audible alarm alerts and min/max value recognition, you can count on the Testo 110 to provide you with precise and reliable results.
A wide range of optional NTC sensors to suit your individual requirements are available.
What's in the Box?
Testo 110 digital temperature meter
Certificate of Conformity
9V (PP3 type) battery
Data Logging Function | No |
---|---|
Number of Channels | 1 |
Sensor Type | NTC |
Temperature Range | -50 to +150°C |