Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
When it comes to temperature measurements at widely spaced measuring points in particular, the 115i Smartprobe Bluetooth clamp thermometer from Testo makes things much easier - thanks to a wireless connection to the smartphone or tablet.
When used in conjunction with the Testo 549i pressure measuring instrument, individual refrigeration system parameters can also be calculated.
Measurement data is transmitted wirelessly from the clamp thermometer to the testo Smart Probes App and can be viewed conveniently on your smartphone or tablet - either as a chart or in table form. Temperature changes are therefore immediately evident. The measurement data log can be emailed directly as a PDF or Excel file.
Type | Bluetooth Thermometer |
---|---|
Data Logging Function | Yes |
Number of Channels | 1 |
Sensor Type | NTC |
Temperature Range | -40 to +150°C |